EPCOS 8A, 250 V ac/dc Male Panel Mount IEC Inlet Filter B84771M0008L000, Wire
- RS Stock No.:
- 146-3433
- Mfr. Part No.:
- B84771M0008L000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 146-3433
- Mfr. Part No.:
- B84771M0008L000
- Brand:
- EPCOS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Gender | Male | |
| Termination Method | Wire | |
| Current Rating | 8A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 60Hz | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Operating Temperature Range | +50 °C | |
| Depth | 43.5mm | |
| Dimensions | 50 x 43.5 x 22.5mm | |
| Height | 22.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Gender Male | ||
Termination Method Wire | ||
Current Rating 8A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 60Hz | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Operating Temperature Range +50 °C | ||
Depth 43.5mm | ||
Dimensions 50 x 43.5 x 22.5mm | ||
Height 22.5mm | ||
Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
