Schurter 3-124-295, 250V 20A Panel IEC Filter
- RS Stock No.:
- 577-328
- Distrelec Article No.:
- 303-87-827
- Mfr. Part No.:
- 3-124-295
- Brand:
- Schurter
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.40
(exc. VAT)
£29.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £24.40 |
| 5 + | £23.91 |
*price indicative
- RS Stock No.:
- 577-328
- Distrelec Article No.:
- 303-87-827
- Mfr. Part No.:
- 3-124-295
- Brand:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | IEC Filter | |
| Current | 20A | |
| Voltage | 250V | |
| Mount Type | Panel | |
| Standards/Approvals | IEC 61140 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Filter | ||
Current 20A | ||
Voltage 250V | ||
Mount Type Panel | ||
Standards/Approvals IEC 61140 | ||
- COO (Country of Origin):
- CZ
Related links
- Schurter 3-124-273, 250V 20A Panel IEC Filter
- Schurter 3-124-294, 250V 20A Panel IEC Filter
- TDK, 250V 20A Panel Mount IEC Filter
- TDK B84771A0020A000, 250V 20A Panel Mount IEC Filter
- Schurter 3-109-714, 250V 10A Panel IEC Filter Female 2 Pole
- Schaffner FN9246-20-06 Faston
- Schurter 3-136-813 Quick Connect
- Schurter 3-136-812 Quick Connect
