Schurter 3-124-294, 250V 20A Panel IEC Filter

Image representative of range

Subtotal (1 unit)*

£26.56

(exc. VAT)

£31.87

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.56

*price indicative

RS Stock No.:
577-326
Distrelec Article No.:
303-87-826
Mfr. Part No.:
3-124-294
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

IEC Filter

Current

20A

Voltage

250V

Mount Type

Panel

Standards/Approvals

IEC 61140

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy