TE Connectivity 75A, 480 V ac Chassis Mount IEC Filter 3-1609091-0, Threaded
- RS Stock No.:
- 474-727
- Mfr. Part No.:
- 3-1609091-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£394.23
(exc. VAT)
£473.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £394.23 |
*price indicative
- RS Stock No.:
- 474-727
- Mfr. Part No.:
- 3-1609091-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom | |
Termination Method | Threaded | |
Current Rating | 75A | |
Voltage Rating | 480 V ac | |
Mounting Type | Chassis Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom | ||
Termination Method Threaded | ||
Current Rating 75A | ||
Voltage Rating 480 V ac | ||
Mounting Type Chassis Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Phase Filter is designed to provide exceptional electromagnetic interference (EMI) filtration for power line applications. The product ensures reliable performance in high-demand environments, catering to the needs of industrial and commercial sectors. With a robust current rating, it handles substantial electrical loads, allowing seamless integration into a variety of systems. Engineered for simple installation, its chassis mount design is ideal for efficient space utilisation within electrical assemblies. This filter's capability to operate at a high voltage makes it suitable for demanding applications, ensuring compliance with the stringent requirements laid out by international standards. Additionally, its low halogen content highlights its commitment to environmentally responsible engineering, making it an excellent choice for forward-thinking businesses.
Filtered design helps minimise electromagnetic interference
Chassis mount configuration offers versatile installation options
Crafted to handle high current loads efficiently
Low halogen content contributes to an eco friendly footprint
Constructed for durability in tough industrial settings
Threaded bolt terminations facilitate secure connections
Designed to operate reliably at elevated voltage levels
Chassis mount configuration offers versatile installation options
Crafted to handle high current loads efficiently
Low halogen content contributes to an eco friendly footprint
Constructed for durability in tough industrial settings
Threaded bolt terminations facilitate secure connections
Designed to operate reliably at elevated voltage levels