TE Connectivity 10A, 250 V ac Panel Mount IEC Filter 2-1609114-5, Faston
- RS Stock No.:
- 470-488
- Mfr. Part No.:
- 2-1609114-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 8 units)*
£180.088
(exc. VAT)
£216.104
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
8 - 32 | £22.511 | £180.09 |
40 + | £21.836 | £174.69 |
*price indicative
- RS Stock No.:
- 470-488
- Mfr. Part No.:
- 2-1609114-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | CORCOM | |
Termination Method | Faston | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series CORCOM | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity Corcom multi-function inlet filter exemplifies robust engineering, tailored for seamless integration into your electronic applications. Designed to provide optimal performance, it excels in filtering unwanted electromagnetic interference, ensuring compliance with international EMI standards. Its vertical orientation and complete shield enhance protection while facilitating easy panel mounting. The filter's versatility is emphasised by its compatibility with a broad range of devices, making it an essential component for enhancing system reliability and longevity. With a current rating of 10 A and an operating voltage of 250 VAC, this product delivers dependable performance, safeguarding your equipment from electrical noise and interference.
Offers a complete shield for enhanced protection against interference
Designed for vertical mounting, ensuring optimal use of space
Equipped with shrouded output for improved safety
Facilitates easy integration into various electronic systems
Compliant with EU directives for environmental safety
Incorporates a SPST switch type for user-friendly operation
Proven leakage current ratings ensure enhanced device protection
Designed for vertical mounting, ensuring optimal use of space
Equipped with shrouded output for improved safety
Facilitates easy integration into various electronic systems
Compliant with EU directives for environmental safety
Incorporates a SPST switch type for user-friendly operation
Proven leakage current ratings ensure enhanced device protection