Schurter C22 Panel Mount IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 870-3003
- Mfr. Part No.:
- C22F.1107
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-3003
- Mfr. Part No.:
- C22F.1107
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C22 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 16A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C22 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
