Schurter F Snap-In IEC Connector Socket, 10A, 250 V

Stock information currently inaccessible
RS Stock No.:
870-1607
Mfr. Part No.:
6610.1014
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

F

Mounting Type

Snap-In

Gender

Female

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

IDC

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy