Schurter C14 Screw Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 870-1455
- Mfr. Part No.:
- 6162.0159
- Brand:
- Schurter
Subtotal (1 pack of 10 units)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.749 | £7.49 |
*price indicative
- RS Stock No.:
- 870-1455
- Mfr. Part No.:
- 6162.0159
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Screw Mount | |
| Gender | Male | |
| Current Rating | 10 A, 15A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Screw Mount | ||
Gender Male | ||
Current Rating 10 A, 15A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CZ
