Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 V
- RS Stock No.:
- 870-1271
- Mfr. Part No.:
- 6160.0005
- Brand:
- Schurter
Subtotal (1 pack of 100 units)*
£97.70
(exc. VAT)
£117.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.977 | £97.70 |
*price indicative
- RS Stock No.:
- 870-1271
- Mfr. Part No.:
- 6160.0005
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C8 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 2.5A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C8 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 2.5A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
