Schurter C14, C18 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 869-2821
- Mfr. Part No.:
- 4707.1000
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-2821
- Mfr. Part No.:
- 4707.1000
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14, C18 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 1 Pole | |
| Number of Fuses | 1 | |
| Voltage Rating | 250 V | |
| Fuse Size | 5 x 20mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14, C18 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 1 Pole | ||
Number of Fuses 1 | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
- COO (Country of Origin):
- CZ
