Schurter E Plug-In IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 285-7090
- Distrelec Article No.:
- 302-15-243
- Mfr. Part No.:
- 9009.0211
- Brand:
- Schurter
Subtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 24 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £9.04 |
*price indicative
- RS Stock No.:
- 285-7090
- Distrelec Article No.:
- 302-15-243
- Mfr. Part No.:
- 9009.0211
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | E | |
| Mounting Type | Plug-In | |
| Gender | Female | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type E | ||
Mounting Type Plug-In | ||
Gender Female | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CN
The Cord Connector is a versatile and reliable component for industrial environments. It complies with various international safety standards and can be used in a wide range of applications. With a sleek design and high-quality materials, this connector ensures a secure and efficient connection for your devices.
Designed according to IEC 60320-1 and UL 60320-1 standards for household appliances
Dielectric Strength of > 4 kVAC between L-N ensures safe operation
IP20 Protection from front side for added safety
Terminal Screw clamps for easy installation
Approval marks from VDE, UL, and CCC for compliance assurance
Dielectric Strength of > 4 kVAC between L-N ensures safe operation
IP20 Protection from front side for added safety
Terminal Screw clamps for easy installation
Approval marks from VDE, UL, and CCC for compliance assurance
Related links
- Schurter Panel Mount IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket 250 V
- Schurter F Snap-In IEC Connector Socket 250 V
- Schurter Snap-In IEC Connector Socket 250 V
- Schurter C15 Cable Mount IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Schurter S15 Cable Mount IEC Connector Socket 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket 250 V