Schurter C13 Cable Mount IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 539-3559
- Distrelec Article No.:
- 143-49-987
- Mfr. Part No.:
- 4782.0000
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
£5.70
(exc. VAT)
£6.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,665 unit(s) ready to ship
- Plus 397 unit(s) ready to ship from another location
- Plus 387 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.70 |
| 10 - 24 | £5.47 |
| 25 - 49 | £5.26 |
| 50 + | £5.02 |
*price indicative
- RS Stock No.:
- 539-3559
- Distrelec Article No.:
- 143-49-987
- Mfr. Part No.:
- 4782.0000
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C13 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C13 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Voltage Rating 250 V | ||
Schurter IEC Socket
The Schurter IEC socket is a straight C13 female connector and a cable mount device. It is compatible with C14 type mating socket connector. It has a supply voltage rating of 250VAC with a current rating of 10A. Its body is made from thermoplastic.
Features and Benefits
rewirable
Screw terminals
E-type connector
Operating temperature ranges between -20°C and 75°C
Screw terminals
E-type connector
Operating temperature ranges between -20°C and 75°C
Applications
Cooking equipment
Workstations
CAD/CAM systems
Medical equipment
Industrial appliances
Workstations
CAD/CAM systems
Medical equipment
Industrial appliances
Certifications
VDE
UL approved
CSA certified
UL approved
CSA certified
Related links
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Bulgin C13 Cable Mount IEC Connector Socket 250 V
- RS PRO C13 Cable Mount IEC Connector Socket 250 V
- Schaffner C13 Cable Mount IEC Connector Socket 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 250 V
- RS PRO C13 Left Angle Cable Mount IEC Connector Socket 250 V
- Bulgin C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V, Fuse Size 87.5 x 62mm
