Bulgin C14 Straight Panel Mount IEC Connector, 250V ac Female, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 817-285
- Mfr. Part No.:
- PF0011/15/28
- Brand:
- Bulgin
Subtotal (1 pack of 50 units)*
£249.30
(exc. VAT)
£299.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.986 | £249.30 |
*price indicative
- RS Stock No.:
- 817-285
- Mfr. Part No.:
- PF0011/15/28
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Fuses | 1 | |
| Voltage | 250V ac | |
| Termination Type | Solder Tag | |
| Fuse Size | 5 x 20 mm | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | PF0011 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Fuses 1 | ||
Voltage 250V ac | ||
Termination Type Solder Tag | ||
Fuse Size 5 x 20 mm | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series PF0011 | ||
- COO (Country of Origin):
- TN
The Bulgin fused inlet is designed for efficient panel mounting, offering reliable protection for electrical circuits. Its robust construction ensures durability under various operating conditions, making it an Ideal choice for diverse applications.
Single fuse holder supports 5 x 20mm fuses for enhanced circuit protection
Snap-fit design enables straightforward installation in panel sizes ranging from 1mm to 3mm
Spare fuse facility ensures easy maintenance and operational reliability
Related links
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
