Bulgin C14 Straight Panel Mount IEC Connector, 250V Male, 10A
- RS Stock No.:
- 815-281
- Mfr. Part No.:
- PX0575/30/PC
- Brand:
- Bulgin
Subtotal (1 pack of 100 units)*
£243.80
(exc. VAT)
£292.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.438 | £243.80 |
*price indicative
- RS Stock No.:
- 815-281
- Mfr. Part No.:
- PX0575/30/PC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Fuses | 0 | |
| Voltage | 250V | |
| Rewireable | No | |
| Termination Type | PCB | |
| Contact Gender | Male | |
| Standards/Approvals | VDE | |
| Shuttered | No | |
| Series | PX0575 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Fuses 0 | ||
Voltage 250V | ||
Rewireable No | ||
Termination Type PCB | ||
Contact Gender Male | ||
Standards/Approvals VDE | ||
Shuttered No | ||
Series PX0575 | ||
- COO (Country of Origin):
- TN
The Bulgin panel mount connector provides robust IEC connectivity with versatile termination options. Designed for seamless integration, it ensures reliability in various applications where secure connections are paramount.
Snap-fit design allows for easy installation
Constructed from Durable nylon 66 for enhanced longevity
Rated for a maximum current of up to 15A
Flamability rating of UL94V-0 for greater safety
Compatible with various mating connectors, enhancing versatility
Operates efficiently within a temperature range of -40°C to +70°C
Designed to accommodate panel thicknesses of 3mm
Related links
- Bulgin C14 Straight Panel Mount IEC Connector 10A
- Bulgin C14 Straight Snap-in IEC Connector 10A
- Bulgin C14 Right Angle Snap-in IEC Connector 10A
- Bulgin C14 Straight Panel Mount IEC Connector 15A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Cable IEC Connector 10A
- Bulgin C14 Straight Flange IEC Connector 10A
