Bulgin Snap-In IEC Connector

Subtotal (1 pack of 100 units)*

£141.78

(exc. VAT)

£170.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.78£1.418

*price indicative

RS Stock No.:
508-815
Mfr. Part No.:
PX0695/10/63
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Mounting Type

Snap-In

Body Orientation

Straight

COO (Country of Origin):
TN
The TE Connectivity AC Power Entry Module is designed for seamless integration into panels with a 1mm thickness. It features a snap-fit mounting mechanism, ensuring secure installation without the need for additional fasteners. The module typically includes an IEC C14 inlet connector, allowing for easy connection to standard power cords.

Snap-fit design for tool-less installation
IEC C14 inlet for standard power connections

Related links