RND C14 Panel Mount IEC Connector Plug, 10A, 250 V ac
- RS Stock No.:
- 492-369
- Mfr. Part No.:
- RND 465-00773
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-369
- Mfr. Part No.:
- RND 465-00773
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Plug | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Plug | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- CN
The RND Inlet C14 connector combines robust engineering with versatile application possibilities, ensuring a reliable connection for electrical devices. Ideal for various environments, this connector exhibits outstanding performance and durability under varying conditions. Its meticulous design provides excellent insulation resistance, making it suitable for high-voltage applications. Users can expect exceptional longevity, with an operational life exceeding 5000 cycles, reducing the need for frequent replacements.
Capable of withstanding high-voltage conditions for enhanced safety
Provides a reliable connection with minimal extraction force required
Compact form factor allows for easy integration into various systems
Ideal for both professional and consumer-grade electrical equipment
Provides a reliable connection with minimal extraction force required
Compact form factor allows for easy integration into various systems
Ideal for both professional and consumer-grade electrical equipment
Related links
- RND C14 Panel Mount IEC Connector Plug 250 V ac
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 17.8 x 11.1mm
- Bulgin C14 Panel Mount IEC Connector Socket 10A Fuse Size 5 X 20mm
- Schurter C14 Panel Mount 10A Fuse Size 27.60 x 31.60mm
- Schurter C14 Panel Mount 10A Fuse Size 47.1 x 37mm
- RS PRO C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Bulgin C14 Panel Mount IEC Connector Male 250 V