RND C14 Panel Mount IEC Connector Plug, 10A, 250 V ac
- RS Stock No.:
- 492-635
- Mfr. Part No.:
- RND 465-00787
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-635
- Mfr. Part No.:
- RND 465-00787
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Plug | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Plug | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- CN
The RND Inlet Combi-Module C14 is engineered for efficient power distribution, delivering robust performance in a compact design. With its impressive electrical ratings, it is a reliable choice for a variety of applications, ensuring safety and functionality in demanding environments. This module stands out with its high-quality construction, offering durability and an extended operating life. Ideal for both commercial and industrial usage, it supports seamless integration into your systems while maintaining exceptional electrical standards.
Designed for longevity with a life expectancy exceeding 5000 cycles
High terminal strength ensuring a secure connection
Capable of withstanding high voltage, safeguarding your setup
Reliability in diverse environments, from industrial to commercial settings
High terminal strength ensuring a secure connection
Capable of withstanding high voltage, safeguarding your setup
Reliability in diverse environments, from industrial to commercial settings
Related links
- RND C14 Panel Mount IEC Connector Plug 250 V ac
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 17.8 x 11.1mm
- Bulgin C14 Panel Mount IEC Connector Socket 10A Fuse Size 5 X 20mm
- Schurter C14 Panel Mount 10A Fuse Size 27.60 x 31.60mm
- Schurter C14 Panel Mount 10A Fuse Size 47.1 x 37mm
- RS PRO C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Bulgin C14 Panel Mount IEC Connector Male 250 V