The RFID transponder (also called RFID tags) from SICK work on the basis of high frequency (HF) or ultra-high frequency (UHF). The tags work passively and use the energy of the RFID read/write device for data transmission. Both HF and UHF transponders fol
RFID tags can save up to 64 bits of data and can be identified up to a read range of 10 m. Together with the RFID read/write devices, they create reliable and future-proof identification solutions.
At a glance
Passive transponders Compliance with standards Mounting on various materials possible, even on metallic surfaces No visual contact required Reading and writing Ambient temperature range from −40 °C to +230 °C
Your Benefit
Low price and maintenance-free Standard-compatible transponders enable future-proof solutions High flexibility thanks to the option of mounting on different materials and functions which make visual contact to the RFID read/write device unnecessary Variab
Applications
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.