Idec RFID Reader RFID System KW2D, 1 GB
- RS Stock No.:
- 210-5543
- Distrelec Article No.:
- 302-21-475
- Mfr. Part No.:
- KW9Z-T1X3R
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.75
(exc. VAT)
£29.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £24.75 |
| 5 + | £22.77 |
*price indicative
- RS Stock No.:
- 210-5543
- Distrelec Article No.:
- 302-21-475
- Mfr. Part No.:
- KW9Z-T1X3R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Device Type | RFID Reader | |
| Memory Size | 1GB | |
| Product Type | RFID System | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN50364, IEC/EN61131-2 2007 (Zone B), UL 61010-2-201, EN301-489-3, UL61010-1/CAN/CSA C22.2 No. 61010-1-12 | |
| Depth | 48.5mm | |
| Series | KW2D | |
| Width | 43.6mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Device Type RFID Reader | ||
Memory Size 1GB | ||
Product Type RFID System | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN50364, IEC/EN61131-2 2007 (Zone B), UL 61010-2-201, EN301-489-3, UL61010-1/CAN/CSA C22.2 No. 61010-1-12 | ||
Depth 48.5mm | ||
Series KW2D | ||
Width 43.6mm | ||
- COO (Country of Origin):
- JP
The Idec KW2D series is an smart RFID reader tag which Manage user authority for machines and equipment Control and track access to production sites. It has Compact and smart design ideal for factory automation environments.IP65/67-rated to protect from washdowns and oil spills. Designed to work on metal surfaces often used at factory automation sites.
Equipped with an LED easily visible from the side and an auxiliary buzzer.
The RFID reader enables visible and audible feedback on operation status.
Holder feature available for mounting RFID tags.
An Ethernet port enhances connection compatibility with host devices.
Communication via Ethernet with host devices such as touch panels and PLCs.
