Siemens Transponder RFID Module SIMATIC, 160 bit

Subtotal (1 pack of 10 units)*

£198.59

(exc. VAT)

£238.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£198.59£19.859

*price indicative

RS Stock No.:
772-416
Mfr. Part No.:
6GT2810-2EF10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Transponder

Memory Size

160bit

Product Type

RFID Module

Minimum Frequency

902MHz

Maximum Frequency

928MHz

IP Rating

IP67

Maximum Operating Temperature

160°C

Series

SIMATIC

Depth

6mm

COO (Country of Origin):
DE
The Siemens Simatic RF640L Smart Label is a high-performance RFID transponder designed for industrial logistics and supply chain management within the Siemens SIMATIC RF600 ecosystem.

Operates within the UHF radio frequency range of 865 to 928 MHz

Features an EPC memory capacity of 128 bit for unique identification

Provides a maximum reading range of up to 5 m depending on the reader type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy