Telemecanique Sensors 256 bit RFID tags, IP68, 26 x 26 x 13 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
521-229
Mfr. Part No.:
XGHB221346
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Length

26mm

Width

26mm

Dimensions

26 x 26 x 13 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

13mm

RoHS Status: Not Applicable