Omron 2 kB RFID tags, IP67, 40 x 40 x 4.5 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
503-449
Mfr. Part No.:
V680D2KF67
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Length

40mm

Width

40mm

Minimum Operating Temperature

-25°C

Dimensions

40 x 40 x 4.5 mm

Depth

4.3mm

Maximum Operating Temperature

+85°C