Molex 30-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 896-7541
- Mfr. Part No.:
- 90635-1302
- Brand:
- Molex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-7541
- Mfr. Part No.:
- 90635-1302
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Series | QF-50 | |
| Minimum Operating Temperature | -25.0°C | |
| Maximum Operating Temperature | 85.0°C | |
| Voltage Rating | 250.0 V ac, 250.0 V dc | |
| Housing Material | PET | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 1A | ||
Contact Plating Gold | ||
Series QF-50 | ||
Minimum Operating Temperature -25.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Voltage Rating 250.0 V ac, 250.0 V dc | ||
Housing Material PET | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IE
