Amphenol Communications Solutions IDC Connector Socket for Surface Mount, 1-Row
- RS Stock No.:
- 885-6189
- Mfr. Part No.:
- 10127850-001LF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-6189
- Mfr. Part No.:
- 10127850-001LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 5.0mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Contact Plating | Tin over Nickel | |
| Series | Griplet | |
| Voltage Rating | 110 → 220 V ac | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 5.0mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Contact Plating Tin over Nickel | ||
Series Griplet | ||
Voltage Rating 110 → 220 V ac | ||
Contact Material Beryllium Copper | ||
