Amphenol ICC 8-Way IDC Connector Socket for Cable Mount, 1-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-2471
Mfr. Part No.:
65801-037LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

8

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

2A

Contact Plating

Tin

Series

Clincher

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

500.0 V ac

Housing Material

PP

Contact Material

Beryllium Copper