Amphenol FCI 14-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 860-2437
- Mfr. Part No.:
- 65801-014LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-2437
- Mfr. Part No.:
- 65801-014LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Series | Clincher | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 500.0 V ac | |
| Housing Material | Thermoplastic | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 2A | ||
Contact Plating Tin | ||
Series Clincher | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 500.0 V ac | ||
Housing Material Thermoplastic | ||
Contact Material Beryllium Copper | ||
