Amphenol FCI 10-Way IDC Connector Plug for Surface Mount, 2-Row
- RS Stock No.:
- 859-9895
- Mfr. Part No.:
- 52601-G10-8LF
- Brand:
- Amphenol FCI
Bulk discount available
Subtotal (1 pack of 25 units)*
£57.15
(exc. VAT)
£68.575
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £2.286 | £57.15 |
| 125 - 225 | £2.088 | £52.20 |
| 250 - 600 | £1.818 | £45.45 |
| 625 - 1225 | £1.808 | £45.20 |
| 1250 + | £1.542 | £38.55 |
*price indicative
- RS Stock No.:
- 859-9895
- Mfr. Part No.:
- 52601-G10-8LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Contact Plating | Gold over Nickel | |
| Series | Quickie | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +125°C | |
| Housing Material | Thermoplastic | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series Quickie | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
Housing Material Thermoplastic | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
