Amphenol FCI 50-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 859-9573
- Mfr. Part No.:
- 71600-050LF
- Brand:
- Amphenol FCI
Stock information currently inaccessible
- RS Stock No.:
- 859-9573
- Mfr. Part No.:
- 71600-050LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | Quickie | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Glass Filled Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series Quickie | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- FR
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
