TE Connectivity 6-Way IDC Connector Plug Through Hole Mount, 2-Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
847-5581
Mfr. Part No.:
2178713-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.3A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Voltage Rating

100.0 V ac

Housing Material

PET GF

Contact Material

Copper

COO (Country of Origin):
DE