HARTING 50-Way IDC Connector Socket, 2-Row
- RS Stock No.:
- 843-5965
- Mfr. Part No.:
- 09185505803
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-5965
- Mfr. Part No.:
- 09185505803
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Body Orientation | Right Angle | |
| Current Rating | 2A | |
| Contact Plating | Gold | |
| Series | SEK-18 | |
| Voltage Rating | 320.0 V ac | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Body Orientation Right Angle | ||
Current Rating 2A | ||
Contact Plating Gold | ||
Series SEK-18 | ||
Voltage Rating 320.0 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
