3M 80-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 828-0471
- Mfr. Part No.:
- P25E-080S-EA
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-0471
- Mfr. Part No.:
- P25E-080S-EA
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 1.27mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 500mA | |
| Contact Plating | Gold, Nickel | |
| Series | P25E | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 85.0°C | |
| Contact Material | Copper | |
| Housing Material | Glass Filled Nylon | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 500mA | ||
Contact Plating Gold, Nickel | ||
Series P25E | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Contact Material Copper | ||
Housing Material Glass Filled Nylon | ||
