3M 14-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 827-3653
- Mfr. Part No.:
- 45114-010030
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 827-3653
- Mfr. Part No.:
- 45114-010030
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 1.27mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Current Rating | 2.5A | |
| Contact Plating | Gold over Nickel | |
| Series | 451 | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 125.0 V ac | |
| Contact Material | Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 2.5A | ||
Contact Plating Gold over Nickel | ||
Series 451 | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 125.0 V ac | ||
Contact Material Copper | ||
Housing Material PBT | ||
- COO (Country of Origin):
- US
