3M 16-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 827-3590
- Mfr. Part No.:
- D89116-0031HK
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-3590
- Mfr. Part No.:
- D89116-0031HK
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Current Rating | 1.25 A, 1.5 A | |
| Contact Plating | Gold over Nickel | |
| Series | D89 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Contact Material | Brass | |
| Housing Material | Glass-Filled PET | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 1.25 A, 1.5 A | ||
Contact Plating Gold over Nickel | ||
Series D89 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Contact Material Brass | ||
Housing Material Glass-Filled PET | ||
