3M 10-Way IDC Connector Socket for Cable Mount, 1-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-1691
Mfr. Part No.:
CHG-1010-001010-KEP
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

10

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Gold over Nickel

Series

CHG

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

500.0 V ac

Contact Material

Phosphor Bronze

Housing Material

Glass-Filled PET