TE Connectivity 24-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 823-6901
- Mfr. Part No.:
- 554349-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-6901
- Mfr. Part No.:
- 554349-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 1.27mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Series | CHAMP Latch | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polypheylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Series CHAMP Latch | ||
Contact Material Phosphor Bronze | ||
Housing Material Polypheylene | ||
