TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 1-Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
797-3075
Mfr. Part No.:
4-643814-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin

Series

MTA-100

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

Nylon

Contact Material

Copper