TE Connectivity 12-Way IDC Connector Socket for Cable Mount, 2-Row

Discontinued
RS Stock No.:
782-9713
Mfr. Part No.:
5-102398-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel, Tin over Nickel

Series

AMPMODU MT

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

600.0 V ac

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Copper

COO (Country of Origin):
MX

TE Connectivity MT Receptacle Assemblies


This range of TE Connectivity MT Receptacle Assemblies have mass termination IDC contacts. The mating interface of the MT Receptacle Assembly contacts are the same as the AMPMODU crimp, snap-in contact with dual cantilever beams, overstress protection and enclosed box design.


2.54mm TE Connectivity MT Dual Row Range


The AMPMODU MT Interconnection System uses mass termination technology in dual row receptacle assemblies.