3M 14-Way IDC Connector Socket for Cable Mount, 2-Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
749-4770
Mfr. Part No.:
3385-H600
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

14

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

3000

Voltage Rating

1.0 kV ac

Contact Material

Beryllium Copper