3M 20-Way IDC Connector Plug Through Hole Mount, 2-Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
734-8983
Mfr. Part No.:
159120-6002
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

20

Number of Rows

2

Gender

Male

Pitch

2mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold over Nickel

Series

159

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Copper Alloy

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer