3M 50-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 734-8918
- Mfr. Part No.:
- 158150-1100
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-8918
- Mfr. Part No.:
- 158150-1100
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | 158 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Glass Fibre Reinforced PET | |
| Priced to Clear | Yes | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series 158 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Housing Material Glass Fibre Reinforced PET | ||
Priced to Clear Yes | ||
Contact Material Copper Alloy | ||
