ASSMANN WSW 36-Way IDC Connector Plug for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
674-1057
Mfr. Part No.:
A-57/36 MFR-N
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

36

Number of Rows

2

Gender

Male

Pitch

2.16mm

Mounting Type

Cable Mount

Body Orientation

Straight

Current Rating

1A

Contact Plating

Gold, Nickel, Tin

Series

A-57

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Contact Material

Brass

Housing Material

PBT