Erni 26-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 638-9359
- Mfr. Part No.:
- 214346
- Brand:
- ERNI
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £3.50 |
| 15 - 49 | £3.25 |
| 50 - 99 | £3.11 |
| 100 - 249 | £2.94 |
| 250 + | £2.45 |
*price indicative
- RS Stock No.:
- 638-9359
- Mfr. Part No.:
- 214346
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 1.27mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDT | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDT | ||
