JAE 26-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 525-1269
- Mfr. Part No.:
- PS-26SM-D4P1-1C
- Brand:
- JAE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-1269
- Mfr. Part No.:
- PS-26SM-D4P1-1C
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | PS-MIL | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Contact Material | Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series PS-MIL | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Contact Material Copper | ||
Housing Material PBT | ||
RoHS Status: Not Applicable
