Stelvio Kontek 2-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 506-6724
- Mfr. Part No.:
- 4783219102400
- Brand:
- Stelvio Kontek
Image representative of range
Discontinued
- RS Stock No.:
- 506-6724
- Mfr. Part No.:
- 4783219102400
- Brand:
- Stelvio Kontek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDT | |
| Current Rating | 3A | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Voltage Rating | 500 V ac | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDT | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Voltage Rating 500 V ac | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
Intercom HE13 180° IDC Connectors
Intercom 180° connectors intended to interface with the Autocom series (see stock number 506-6897)
Standards
HE13, IEC 603-8
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Related links
- Stelvio Kontek 2-Way IDC Connector Socket for Cable Mount, 1-Row
- Stelvio Kontek 10-Way IDC Connector Socket for Cable Mount, 1-Row
- ERNI 2-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 2-Way IDC Connector Socket for Surface Mount, 1-Row
- TE Connectivity 2-Way IDC Connector for PCB Mount, 1-Row
- Wurth Elektronik 2-Way IDC Connector Socket for Cable Mount, 1-Row
- RS PRO 175mm LCD Inclinometer
