ABB CF Series PCB Terminal Block, 10-Contact, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 383-1469
- Mfr. Part No.:
- RS383-1469-0001
- Brand:
- ABB
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.91
(exc. VAT)
£14.29
(inc. VAT)
- RS Stock No.:
- 383-1469
- Mfr. Part No.:
- RS383-1469-0001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 20A | |
| Body Orientation | Straight | |
| Voltage Rating | 500 V ac, 600 V dc | |
| Series | CF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 20A | ||
Body Orientation Straight | ||
Voltage Rating 500 V ac, 600 V dc | ||
Series CF | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Entrelec Compact 10 Pole 20A
Can be mounted vertically or horizontally
Supplied complete with 4 screws and nuts
Moulded pips provided positive mating and retention
Mounting centre 83mm, 4.5mm dia. holes
Supplied complete with 4 screws and nuts
Moulded pips provided positive mating and retention
Mounting centre 83mm, 4.5mm dia. holes
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

