Wieland Non-Fused Terminal Block, 10-Way, 20A, 22 → 12 AWG Wire, Screw Down Termination
- RS Stock No.:
- 267-0358
- Mfr. Part No.:
- 93.003.1055.0
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-0358
- Mfr. Part No.:
- 93.003.1055.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Number of Ways | 10 | |
| Current Rating | 20A | |
| Wire Size | 22 → 12 AWG | |
| Termination Method | Screw Down | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Number of Ways 10 | ||
Current Rating 20A | ||
Wire Size 22 → 12 AWG | ||
Termination Method Screw Down | ||
Voltage Rating 300 V | ||
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.
