BK-MOD421/422- IDC plug connector in accordance with DIN 41651
Header for push-down switches Contactable cable diameters in accordance with DIN/VDE 0811 Flexible cords, 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7) Solid, 0.25 mm Ø (AWG 30//1) and 0.32mm Ø (AWG 28//1) Cable cutting: 1.27 mm Isolation thickness: max. 1.1 mm Medium polarisation (excluding 6-pin version) and polarising keys Female edge connector with premarked pressure plate
Connectors BK-MOD 421 to attach female edge connectors BK-MOD 422 are suitable for end and bus connections. Standard and compact headers are available for upright and flat installation. When you press the female edge connectors, press studs pierce through the ribbon cable and secure it to the pressure plate and the support unit, so you no longer have to apply a strain relief with deflecting curves.
Attribute
Value
Number of Contacts
6
Number of Rows
2
Gender
Male
Pitch
2.54mm
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
1.5A
Contact Plating
Palladium over Gold
Series
V23535
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.