RS PRO 36-Way IDC Connector Plug for Cable Mount

Stock information currently inaccessible
RS Stock No.:
239-1235
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

36

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Series

Centronics

COO (Country of Origin):
TW

Standards

IDC; IEEE 428

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy