Amphenol Communications Solutions 14-Way IDC Connector Female for Cable, 2 Row

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
238-4109
Mfr. Part No.:
71600-614LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

14

Product Type

IDC Connector

Number of Rows

2

Pitch

2.54mm

Voltage

1000Vrms

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Contact Plating

Gold over Nickel

Termination Type

IDC

Minimum Operating Temperature

-65°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

DIN 41651

Contact Material

Phosphor Bronze

Housing Material

Glass Filled Thermoplastic Polyester

Related links