3M 60-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 192-7439
- Mfr. Part No.:
- 3334-6660
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-7439
- Mfr. Part No.:
- 3334-6660
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | 3000 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 1 kV ac | |
| Contact Material | Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series 3000 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 1 kV ac | ||
Contact Material Copper | ||
Housing Material PBT | ||
Military dual slot and centre bump polarization
Open ended cover for daisy chaining or bussing
Plastic strain relief to prevent damage to cable and contacts when unplugging
Open ended cover for daisy chaining or bussing
Plastic strain relief to prevent damage to cable and contacts when unplugging
